Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-248
- Mfr. Part No.:
- 180505 XM2N43F06C-55
- Brand:
- Eaton
Subtotal (1 unit)*
$2,089.16
(exc. GST)
$2,298.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,089.16 |
*price indicative
- RS Stock No.:
- 127-248
- Mfr. Part No.:
- 180505 XM2N43F06C-55
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Number of Gangs | 2 | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Fixed | |
| Width | 600mm | |
| Depth | 150mm | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Height | 640mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Number of Gangs 2 | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Fixed | ||
Width 600mm | ||
Depth 150mm | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Height 640mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable and efficient solution for your electrical cabinet needs. With a product weight of 14 kilograms and dimensions of 150mm x 640mm x 600mm, this front plate is designed for 2xNZM4, 3 poles, fixed, with a sec
Suitable for enclosure building width of 600mm and height of 2000mm
Constructed from durable steel with a powder coating finish for longevity
Part of the ES-PMCC-PDC-Eaton xEnergy Main LV switchgear family
Designed for public consumption and suitable for various applications
ETIM 9.0 compliant front panel for ease of installation and use
Related links
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Faceplate & Mount Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
