Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 123-086
- Mfr. Part No.:
- 171731 XME3208M
- Brand:
- Eaton
Subtotal (1 unit)*
$461.86
(exc. GST)
$508.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $461.86 |
*price indicative
- RS Stock No.:
- 123-086
- Mfr. Part No.:
- 171731 XME3208M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 689mm | |
| Mount Type | Screw | |
| Depth | 8mm | |
| Height | 797mm | |
| Standards/Approvals | RoHS | |
| Series | xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 689mm | ||
Mount Type Screw | ||
Depth 8mm | ||
Height 797mm | ||
Standards/Approvals RoHS | ||
Series xEnergy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear mounting plate is designed to provide a sturdy and reliable solution for energy distribution systems. With a product weight of 9.405 kilograms and dimensions of 797mm x 689mm x 8mm, this galvanized steel mounting plate offers excellent durability and protection for your electrical equipment.
RoHS conform for environmental compliance
Galvanized steel construction for enhanced durability
Perforated design for improved ventilation and heat dissipation
ETIM 9.0 technical data for accurate installation and compatibility
Ensures safe and relia
Related links
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cutting Mats
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Insertion & Extraction Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Connector Wrenches
