Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$199.88

(exc. GST)

$219.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.88

*price indicative

RS Stock No.:
123-083
Mfr. Part No.:
171728 XME1008M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Width

689mm

Mount Type

Screw

Depth

8mm

Height

247mm

Standards/Approvals

RoHS

Series

xEnergy

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear Mounting plate is designed to provide efficient energy distribution systems. Made of high-quality galvanized steel, this product is globally marketable and RoHS conform, ensuring reliable performance. With dimensions of 247mm x 689mm x 8mm and a weight of 2.915kg, this mounting plate is suitable for various electrical installations. The perforated design adds versatility to its use, making it a valuable addition to your electrical setup.

Galvanized steel construction for durability and reliability

RoHS conform for environmentally friendly operation

Global marketability ensures compatibility with different setups

Easy installation and compatibility with Eaton xEnergy Main LV switchgear

  • RS Stock No. 0123413
  • Mfr. Part No. 171732 XME4008M
Each
$549.51
  • RS Stock No. 0123084
  • Mfr. Part No. 171729 XME1408M
Each
$243.97
  • RS Stock No. 0123055
  • Mfr. Part No. 171661 XME3808M
Each
$523.42
  • RS Stock No. 0123078
  • Mfr. Part No. 171724 XME1406M
Each
$197.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy