Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 121-669
- Mfr. Part No.:
- 143401 XLST51355
- Brand:
- Eaton
Subtotal (1 unit)*
$179.07
(exc. GST)
$196.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.07 |
*price indicative
- RS Stock No.:
- 121-669
- Mfr. Part No.:
- 143401 XLST51355
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Cover Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Screw | |
| Width | 385mm | |
| Depth | 1.26m | |
| Finish | Powder Coated | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| For Use With | Bottom planking, Roof planking | |
| Series | xEnergy Light | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Cover Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Screw | ||
Width 385mm | ||
Depth 1.26m | ||
Finish Powder Coated | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
For Use With Bottom planking, Roof planking | ||
Series xEnergy Light | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear is a reliable and efficient solution for your electrical distribution needs. With a sleek grey finish and powder coating, this switchgear is designed for optimal performance and durability. The product is RoHS conform and globally marketable, making it a sustainable choice for your electrical setup.
Suitable for enclosure building width of 1350mm and depth of 500mm
Features a bottom-/top plate design for added protection
Constructed from high-quality steel material for longevity
Powder coating finish for a sleek and professional look
IP55 rated t
Related links
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Metal Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Cable Knives
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
