Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 120-698
- Mfr. Part No.:
- 168936 XSMFDB0608-BS-350
- Brand:
- Eaton
Subtotal (1 unit)*
$1,712.51
(exc. GST)
$1,883.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,712.51 |
*price indicative
- RS Stock No.:
- 120-698
- Mfr. Part No.:
- 168936 XSMFDB0608-BS-350
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Mount Type | Screw | |
| Width | 700mm | |
| Depth | 2m | |
| Standards/Approvals | RoHS | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Mount Type Screw | ||
Width 700mm | ||
Depth 2m | ||
Standards/Approvals RoHS | ||
Height 100mm | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable solution for your electrical cabinet needs. With a product weight of 19 kilograms, this grey metal enclosure is designed for a width of 600mm and depth of 800mm.
Compliant with RoHS regulations for environmental safety
Globally marketable for versatile applications
Constructed with durable metal material for long-lasting use
Related links
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Eaton Grey Cover Plate Metal Faceplate & Mount Plate
- Clamps
- Cable Knives
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Draw Wires & Fish Tapes
