3M Polyester Face Shield with Face Guard with Face Shield Guard, Resistant To Flame Resistant
- RS Stock No.:
- 273-1914
- Mfr. Part No.:
- M-937
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-1914
- Mfr. Part No.:
- M-937
- Brand:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Face Shield | |
| Resistance Features | Flame Resistant | |
| Sub Type | Face Shield | |
| Guard Type | Face | |
| Series | M | |
| Shield Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Face Shield | ||
Resistance Features Flame Resistant | ||
Sub Type Face Shield | ||
Guard Type Face | ||
Series M | ||
Shield Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Related links
- 3M Clear Face Shield with Head Guard with Face Shield Guard, Resistant To Flame Resistant
- MSA Safety Clear Face Shield with Face Guard with Face Shield Guard
- JSP Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- JSP Smoked Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- Honeywell Safety Metal Face Shield with Helmet-Mounted Visor Holder Guard Impact
- 3M Clear Polycarbonate Face Shield with Face Guard Chemical Splash
- 3M Grey Polycarbonate Face Shield with Face Guard Flying Particles
- Riley Clear Polycarbonate Face Shield with Face Guard Impact Resistant