MSA Safety Clear Face Shield with Face Guard with Face Shield Guard
- RS Stock No.:
- 271-3881
- Mfr. Part No.:
- GA90034
- Brand:
- MSA Safety
Subtotal (1 unit)*
$161.69
(exc. GST)
$177.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.69 |
*price indicative
- RS Stock No.:
- 271-3881
- Mfr. Part No.:
- GA90034
- Brand:
- MSA Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Face Shield | |
| Sub Type | Face Shield | |
| Guard Type | Face | |
| Series | V-Gard 950 | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 166:2001 | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Face Shield | ||
Sub Type Face Shield | ||
Guard Type Face | ||
Series V-Gard 950 | ||
Lens Colour Clear | ||
Standards/Approvals EN 166:2001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MSA Safety V-Gard 950 Series Face Shield, Clear Lens, Face & Guard Type - GA90034
This face shield provides front-of-face protection for personnel working in environments requiring a full-face guard. It is designed to be worn as part of personal protective equipment to protect the face area from hazards in industrial settings. The visor is clear to preserve visual acuity while maintaining coverage for the wearer.
Features and Benefits:
• Conforms to EN166:2001 for recognised performance and safety
• Clear lens maintains unobstructed visibility during operations
• Face-oriented guard improves facial coverage for impact risks
• Designed for compatibility with industrial PPE ensembles
• Clear lens maintains unobstructed visibility during operations
• Face-oriented guard improves facial coverage for impact risks
• Designed for compatibility with industrial PPE ensembles
Applications
• Suitable for manufacturing tasks with splash or particle risk
• Used for maintenance work requiring full-face coverage
• Ideal for laboratory environments needing clear facial visibility
• Can be used in workshops where impact protection is required
• Used for maintenance work requiring full-face coverage
• Ideal for laboratory environments needing clear facial visibility
• Can be used in workshops where impact protection is required
What standard governs its protective performance?
It meets EN166:2001, which defines requirements for optical quality and mechanical resistance of face-protecting devices.
How does the shield affect visibility when worn?
The clear visor minimises distortion and retains natural light transmission for task-critical sight.
Is this intended for general industrial use or specialised trades?
It is intended for industrial use where a face guard is necessary to reduce exposure to splash, debris or impact.
What aspect of design focuses on facial coverage?
The guard configuration covers the face area to provide a barrier against front-facing hazards.
Related links
- Centurion Safety Clear Face Shield with Face Shield Guard
- JSP Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- 3M Clear Face Shield with Head Guard with Face Shield Guard, Resistant To Flame Resistant
- 3M Clear Polycarbonate Face Shield with Face Guard with Head Guard Guard
- Honeywell Safety Clear Acetate Face Shield with Face Guard with Visor Guard, Resistant To Chemical Resistant
- 3M Polyester Face Shield with Face Guard with Face Shield Guard, Resistant To Flame Resistant
- Univet Clear Face Shield with Face Guard, Resistant To Impact Resistant
- Honeywell Clear Polyamide Face Shield with Face Guard with Clearway Guard
