JSP Smoked Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- RS Stock No.:
- 269-4306
- Mfr. Part No.:
- AMV200-000-000
- Brand:
- JSP
Subtotal (1 unit)*
$89.99
(exc. GST)
$98.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.99 |
*price indicative
- RS Stock No.:
- 269-4306
- Mfr. Part No.:
- AMV200-000-000
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Face Shield | |
| Resistance Features | Impact Resistant | |
| Guard Type | Face | |
| Series | EVOVISTA | |
| Shield Material | Polycarbonate | |
| Lens Colour | Smoked | |
| Standards/Approvals | EN 166 + EN 170 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Face Shield | ||
Resistance Features Impact Resistant | ||
Guard Type Face | ||
Series EVOVISTA | ||
Shield Material Polycarbonate | ||
Lens Colour Smoked | ||
Standards/Approvals EN 166 + EN 170 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP integrated shield has high optical quality with no optical distortion. This integrated shield offers anti scratch resistance to surface damage from fine particles and anti mist resistance to fogging.
Replace integrated face shield without replacing the safety helmet
Recyclable
High energy impact
Related links
- Riley Clear Polycarbonate Face Shield with Face Guard Impact Resistant
- Riley Clear Polycarbonate Face Shield with Chin Guard with Visor Guard, Resistant To Impact Resistant
- Portwest Clear Polycarbonate Face Shield with Brow Guard, Resistant To Impact Resistant
- Portwest Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- Honeywell Safety Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- JSP Polycarbonate Brow Guard with Brow Guard, Resistant To Impact Resistant
- Maxisafe Clear Resistant To Anti-Fog Coating Splash
- Honeywell Safety Clear Polycarbonate Visor with Face Guard, Resistant To Impact Resistant
