3M Clear Polycarbonate Face Shield with Face Guard with Head Guard Guard
- RS Stock No.:
- 273-1924
- Mfr. Part No.:
- S-533S
- Brand:
- 3M
Subtotal (1 unit)*
$193.73
(exc. GST)
$213.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.73 |
*price indicative
- RS Stock No.:
- 273-1924
- Mfr. Part No.:
- S-533S
- Brand:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Face Shield | |
| Sub Type | Head Guard | |
| Guard Type | Face | |
| Series | S | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Face Shield | ||
Sub Type Head Guard | ||
Guard Type Face | ||
Series S | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Related links
- 3M Clear Polypropylene Face Shield with Head Guard with Head Guard Guard
- 3M Clear Polycarbonate Face Shield with Face Guard Chemical Splash
- 3M Clear Face Shield with Head Guard with Face Shield Guard, Resistant To Flame Resistant
- JSP Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- Skytec Clear Polycarbonate Face Shield with Face Guard
- Portwest Clear Polycarbonate Face Shield with Brow Guard, Resistant To Impact Resistant
- Portwest Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- Riley Clear Polycarbonate Face Shield with Face Guard Impact Resistant