Centurion Safety Clear Face Shield with Face Shield Guard
- RS Stock No.:
- 271-3678
- Mfr. Part No.:
- S770
- Brand:
- Centurion Safety
This image is representative of the product range
Subtotal (1 unit)*
$328.93
(exc. GST)
$361.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.93 |
*price indicative
- RS Stock No.:
- 271-3678
- Mfr. Part No.:
- S770
- Brand:
- Centurion Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Product Type | Face Shield | |
| Sub Type | Face Shield | |
| Series | High Heat | |
| Lens Colour | Clear | |
| Standards/Approvals | UKCA, EU | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Product Type Face Shield | ||
Sub Type Face Shield | ||
Series High Heat | ||
Lens Colour Clear | ||
Standards/Approvals UKCA, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
- RS Stock No. 2721803
- Mfr. Part No. 1002346
Each
$26.84
- RS Stock No. 0849780
- Mfr. Part No. S54P
Each
$34.05
- RS Stock No. 2713881
- Mfr. Part No. GA90034
Each
$161.69
- RS Stock No. 0618147
- Mfr. Part No. 4201PC100000
1 Pack of 10
$283.57
Related links
- MSA Safety Clear Face Shield with Face Guard with Face Shield Guard
- 3M Clear Polycarbonate Face Shield with Face Guard with Head Guard Guard
- 3M Clear Face Shield with Head Guard with Face Shield Guard, Resistant To Flame Resistant
- JSP Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- Honeywell Safety Clear Acetate Face Shield with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Univet Clear Face Shield with Face Guard, Resistant To Impact Resistant
- 3M Polyester Face Shield with Face Guard with Face Shield Guard, Resistant To Flame Resistant
- SINGER SAFETY Clear Polycarbonate Face Shield with Face Guard











