uvex Clear Polycarbonate Face Shield, Resistant To Scratch Resistant

Subtotal (1 unit)*

$101.28

(exc. GST)

$111.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.28

*price indicative

RS Stock No.:
279-965
Mfr. Part No.:
9916200
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Resistance Features

Scratch Resistant

Product Type

Face Shield

Frame Colour

Colourless

Series

Uvex pronamic visor

Shield Material

Polycarbonate

Lens Colour

Clear

Standards/Approvals

EN 166:2001, EN 170:2002, CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The new uvex pronamic half visor provides optimal protection and also allows for the simultaneous wearing of prescription glasses, thanks to its design. With the click & pull system, the visor can be easily removed from the helmet.

Visors that don't offer electrical protection can be fitted to closed pronamic helmets. These E helmets are used for electrical risks, but also for risks of chemical splashes.

General Features:

Polycarbonate visor

uvex supravision coating: anti-fog and anti-scratch

Click & pull system for easy visor removal from the helmet

Complies with EN 166 and EN 170 standards, marked for use in liquid protection (category 3)

Available in a solar version under manufacturer reference 9916201 or RS code 279-967

Comfort Features:

Anti-fog on the inner side, scratch-resistant on the outer side

Maximum freedom of movement

Easily interchangeable screen

Suitable for glasses wearers

Euroslot notches available to attach uvex K10H, K20H, K30H, K1H, K2H, or K1P and K2P earmuffs by replacing the adaptor supplied with the half visor with the push/bayonet adaptor 2600237

Protection Features:

Certified to EN 166 (Eye protection) and EN 170 (Ultraviolet filters) standards

Marked for use in liquid protection (category 3)

Marking: W 166 3 B CE, 2C - 1.2 W 1 B KN CE

UV 400

Lightweight design ensures maximum comfort during extended wear

Meets stringent EN standards for eye protection

Surface resistance to fine particles enhances safety in hazardous environments

Individually packaged for cleanliness and convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy