Riley Clear Polycarbonate Face Shield with Face Guard, Resistant To Anti-Scratch, UV400, Molten Metal Resistant,

Subtotal (1 pack of 5 units)*

$43.22

(exc. GST)

$47.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$43.22$8.644

*price indicative

RS Stock No.:
618-025
Mfr. Part No.:
RLY00182
Brand:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Product Type

Face Shield

Resistance Features

Anti-Scratch, UV400, Molten Metal Resistant, Moisture Resistant, Liquid Resistant, Impact Resistant, Anti-Fog

Guard Type

Face

Series

Vuetix

Shield Material

Polycarbonate

Lens Colour

Clear

Standards/Approvals

EN 166 349BT, 2C-1.2 1BT9KN, Z87+ U6, AS/NZS 1337.1: 2010, UK Regulation 2016/425, Regulation 2016/425

RoHS Status: Exempt

COO (Country of Origin):
TW
The Skytec VUETIX offers versatile eye and face protection in a lightweight, comfort-focused design. Whether used as safety goggles or with its full face shield, it ensures a secure, pressure-free fit ideal for extended wear. With added defence against splashes and airborne particles, it’s a smart choice for environments demanding both comfort and safety.

Wide field of vision

Padded face seal

Strong polycarbonate lens

Soft PVC or TPE frame and comfort nose bridge

Adjustable elasticated head strap

Molten metal splash protection

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy