Subtotal (1 unit)*
$12.27
(exc. GST)
$13.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.27 |
*price indicative
- RS Stock No.:
- 284-7339
- Mfr. Part No.:
- 9194255
- Brand:
- uvex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Eyewear Accessory | |
| Sub Type | Replacement Lens | |
| For Use With | Safety Glasses | |
| Standards/Approvals | EN 170:2002, EN 166:2001 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Eyewear Accessory | ||
Sub Type Replacement Lens | ||
For Use With Safety Glasses | ||
Standards/Approvals EN 170:2002, EN 166:2001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex i-works replacement lens is designed with a fog-free interior, ensuring clear vision even in humid environments. Its exterior is extremely scratch-resistant and chemical-resistant, providing durable protection against abrasions and maintaining optical clarity in harsh conditions.
Window tinting colorless
Norms EN 166, EN 170
Related links
- uvex Safety Glasses Replacement Lens
- Eyewear Accessories
- uvex construction applications Replacement Lens
- uvex Safety Glasses, Safety Goggles Headband
- Uvex Safety Glasses, Clear Polycarbonate Lens
- uvex Safety Glasses Clear Blue Polycarbonate Lens
- uvex Safety Glasses Grey Polycarbonate Lens
- uvex Safety Glasses Scratch Resistant Clear Polycarbonate Lens











