uvex Safety Spectacles Cleaning Kit
- RS Stock No.:
- 281-2937
- Mfr. Part No.:
- 9970007
- Brand:
- uvex
Subtotal (1 unit)*
$179.75
(exc. GST)
$197.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 27 November 2026
- Plus 20 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.75 |
*price indicative
- RS Stock No.:
- 281-2937
- Mfr. Part No.:
- 9970007
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Cleaning Fluid | |
| Sub Type | Cleaning Kit | |
| Dimensions | 480 x 340 x 165 mm | |
| For Use With | Safety Spectacles | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Cleaning Fluid | ||
Sub Type Cleaning Kit | ||
Dimensions 480 x 340 x 165 mm | ||
For Use With Safety Spectacles | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
UVEX Cleaning Fluid, Cleaning Kit, 480x340x165 Dimensions - 9970007
This cleaning fluid is formulated for maintenance of safety spectacles and other protective eyewear in industrial and workplace settings, providing a practical solution for routine lens care and fog reduction where spectacles are used.
Features and Benefits:
• Non-abrasive formulation preserves lens coatings and surface clarity
• Anti-static and anti-fog behaviour reduces condensation during use
• Supplied as part of a cleaning kit for repeated workplace maintenance
• Anti-static and anti-fog behaviour reduces condensation during use
• Supplied as part of a cleaning kit for repeated workplace maintenance
Applications
• Used with safety spectacles in manufacturing environments
• Suitable for cleaning optical safety glasses in maintenance bays
• Ideal for workplace safety goggles maintenance and routine cleaning
• Suitable for cleaning optical safety glasses in maintenance bays
• Ideal for workplace safety goggles maintenance and routine cleaning
How is the product packaged for storage and transport?
The kit is provided in a container matching the overall packing dimensions of 480x340x165mm.
Can it be used regularly on coated lenses?
Its non-abrasive composition is intended for regular cleaning of coated spectacles without surface abrasion.
Related links
- uvex Safety Spectacles Black, Clear Polycarbonate Lens
- uvex Safety Glasses Replacement Lens
- uvex Safety Goggles, Safety Glasses Headband
- uvex Safety Glasses, Safety Goggles Headband
- uvex Sportstyle Safety Spectacles Fog Resistant Grey Black Polycarbonate Lens
- uvex All uvex Spectacles Safety Eyewear Case
- uvex uvex Ultrasonic Safety Spectacles, Clear
- Eyewear Accessories
