Subtotal (1 unit)*
$17.15
(exc. GST)
$18.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.15 |
*price indicative
- RS Stock No.:
- 284-7341
- Mfr. Part No.:
- 9301255
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Sub Type | Replacement Lens | |
| Product Type | Eyewear Accessory | |
| For Use With | construction applications | |
| Standards/Approvals | EN 166:2001, EN 170:2002 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Sub Type Replacement Lens | ||
Product Type Eyewear Accessory | ||
For Use With construction applications | ||
Standards/Approvals EN 166:2001, EN 170:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX Eyewear Accessory, DIN EN 166 Approval, DIN EN 170 Approval - 9301255
This eyewear accessory is a replacement lens designed for use in construction applications, providing a straightforward option to restore or adapt protective eyewear. It is intended to meet recognised European protective eyewear standards and fits into worksite safety routines where lens replacement is required.
Features and Benefits:
• Conforms to DIN EN 166, providing certified impact protection
• Complies with DIN EN 170, delivering UV filtering performance
• Suitable for industrial environments requiring safety eyewear replacement
• Complies with DIN EN 170, delivering UV filtering performance
• Suitable for industrial environments requiring safety eyewear replacement
Applications
• Suitable for construction sites requiring protective lens renewal
• Used with safety spectacles in industrial and building trades
• Can be used for maintenance of construction goggles with UV requirements
• Used with safety spectacles in industrial and building trades
• Can be used for maintenance of construction goggles with UV requirements
What standards does it meet for protective performance?
It meets DIN EN 166 for eye protection and DIN EN 170 for UV filtering.
Where is this replacement lens intended to be used?
It is intended for construction applications and other industrial safety settings.
Related links
- uvex Safety Glasses Replacement Lens
- Uvex Anti-Mist Replacement Lens with Clear Lenses
- Eyewear Accessories
- uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boots 52, EU 17 EN ISO 20345:2011
- uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boots 14.5, EU 15.5 EN ISO 20345:2011
- JSP Clear Lens Replacement Lens
- uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boots 35, EU 4 EN ISO 20345:2011 S3 SRC
- 3M Replacement Lens Auto Darkening Lens
