Subtotal (1 unit)*
$12.08
(exc. GST)
$13.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 123 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.08 |
*price indicative
- RS Stock No.:
- 274-4157
- Mfr. Part No.:
- 1008060
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Eyewear Accessory | |
| Sub Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Eyewear Accessory | ||
Sub Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety Face Shield
- Honeywell Safety
- Honeywell Safety Transparent Storage Box Bag for use with Bilsom 303L Earplugs
- Honeywell Safety Red One Size
- Honeywell Safety Aluminium Alloy Anchor Point
- Honeywell Safety STARTER Unisex Blue Fibreglass Safety Shoes EU 43
- Honeywell Safety 2 m Polyester Lanyard, 140 kg
- Honeywell Safety Blue Natural Rubber Work Gloves
