Honeywell Safety Dexpure Blue Latex Work Gloves, Size 10

Subtotal (1 box of 50 units)*

$80.49

(exc. GST)

$88.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$80.49$1.61

*price indicative

RS Stock No.:
284-6327
Mfr. Part No.:
2132251-06
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Work Gloves

Size

10

Material

Latex

Colour

Blue

Series

Dexpure

Resistance Features

Chemical Resistant

Number of Gloves

25

Standards/Approvals

EU 1935/2004, EN 455, EN 374-5, EN 420, EN 374-1

RoHS Status: Exempt

The Honeywell Safety Lightly powdered nitrile glove have patterned finish provides a better grip. The powdered interior facilitates putting the glove on and taking it off. Nitrile is an alternative for workers allergic to natural latex. The glove is treated to prevent the development of bacteria.

Offers better mechanical resistance than latex

Certified for contact with food

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy