Miller 2 m Polyester Lanyard, 140 kg
- RS Stock No.:
- 277-9929
- Mfr. Part No.:
- 1032371
- Brand:
- Miller
Subtotal (1 unit)*
$184.18
(exc. GST)
$202.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.18 |
*price indicative
- RS Stock No.:
- 277-9929
- Mfr. Part No.:
- 1032371
- Brand:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Product Type | Lanyard | |
| Weight Capacity | 140kg | |
| Material | Polyester | |
| Size | 2 m | |
| Standards/Approvals | EN355/VG 11 PFE 11.074 | |
| Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Product Type Lanyard | ||
Weight Capacity 140kg | ||
Material Polyester | ||
Size 2 m | ||
Standards/Approvals EN355/VG 11 PFE 11.074 | ||
Diameter 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Single lanyard with absorber Miller 2m
The Honeywell Safety Fall arrest lanyards will allow the worker to fall but prevents him from hitting the next lower level, such as the ground, (if well attached). It includes a shock absorber that dissipates the forces exerted on the body in the case of a fall. The new lanyards have been edge tested. They are manufactured with high quality kernmantel ropes and have special cut resistance for safe working on edges.
Abrasion resistant
Highly visible
Related links
- Honeywell Safety 2 m Polyester Lanyard, 140 kg
- Honeywell Safety 2 m Polyester Lanyard, 140 kg Lanyard
- Honeywell Safety 1 m Polyester Lanyard, 140 kg
- Honeywell Safety 1.5 m Polyester Lanyard, 140 kg
- Honeywell Safety 1.15 m Polyester Lanyard, 140 kg
- Honeywell Safety 1.8 m Polyester Lanyard, 140 kg
- Honeywell Safety 1.8 m Polyester Lanyard, 140 kg Single/Twin Lanyard
- Honeywell Safety 3 m Polyester 140 kg Miller HandZup
