Honeywell Safety Face Shield
- RS Stock No.:
- 269-4723
- Mfr. Part No.:
- 1002304
- Brand:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-4723
- Mfr. Part No.:
- 1002304
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Eyewear Accessory | |
| Sub Type | Face Shield | |
| Standards/Approvals | Impact Grade B, 9, Standards EN 166, EN 166 - EC Category PPE, ISO 9001/2000, European Directives 89/868/EEC, 3 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Eyewear Accessory | ||
Sub Type Face Shield | ||
Standards/Approvals Impact Grade B, 9, Standards EN 166, EN 166 - EC Category PPE, ISO 9001/2000, European Directives 89/868/EEC, 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety helmet mounted visor holder use with faceshield with hearing protection compatibility. That Wide visor selection that can be tailored to the specific hazard application.
Robust and heavy duty supervizor
Recommended for chemical industries and forestry
Related links
- Honeywell Safety Face Shield
- Honeywell Safety Metal Connector Retention Bracket with Retaining Bracket Guard
- Honeywell Safety Metal Face Shield with Helmet-Mounted Visor Holder Guard Impact
- Honeywell Safety Clear Acetate Face Shield with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Honeywell Safety Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- 3M Face Shield
- Honeywell Safety Clear Polycarbonate Visor with Face Guard, Resistant To Impact Resistant
- Honeywell Safety Polycarbonate Face Shield with Browguard Guard
