Brady Wall Mounted Eyewash Kit
- RS Stock No.:
- 447-721
- Mfr. Part No.:
- 856592
- Brand:
- Brady
Subtotal (1 unit)**
$104.64
(exc. GST)
$115.10
(inc. GST)
3 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $104.64 |
**price indicative
- RS Stock No.:
- 447-721
- Mfr. Part No.:
- 856592
- Brand:
- Brady
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brady | |
Type | Eyewash Kit | |
Mount Type | Wall Mounted | |
Kit Contents | Eye Pad, Eyewash Solution, First Aid Booklet, Sodium Chloride x 6 | |
Eyewash Quantity | 1 | |
Select all | ||
---|---|---|
Brand Brady | ||
Type Eyewash Kit | ||
Mount Type Wall Mounted | ||
Kit Contents Eye Pad, Eyewash Solution, First Aid Booklet, Sodium Chloride x 6 | ||
Eyewash Quantity 1 | ||
Related links
- Hughes Wall Mounted Eyewash Station
- RS PRO Wall Mounted Eyewash Dispenser, 25 x 20 ml
- Hughes Wall Mounted Eye Wash Kit, 45 x 77.4 cm
- RS PRO Wall Mounted Eye Wash Kit, 2 x 500 ml
- Hughes Wall Mounted Eye Wash Station
- Hughes Wall Mounted Eye Wash Unit, 734 x 1462 x 2315 mm
- Brady Eyewash Packs
- RS PRO Portable Eye Wash Bottle, 500 ml