RS PRO Portable Eyewash Supplies Eyewash Bottle, 20ml
- RS Stock No.:
- 787-3527
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$8.21
(exc. GST)
$9.03
(inc. GST)
- RS Stock No.:
- 787-3527
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Volume | 20ml | |
| Product Type | Eyewash Bottle | |
| Mount Type | Portable | |
| Sub Type | Eyewash Supplies | |
| Kit Contents | Eyewash Pod (20 ml) x 25 | |
| Eyewash Quantity | 20ml | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Volume 20ml | ||
Product Type Eyewash Bottle | ||
Mount Type Portable | ||
Sub Type Eyewash Supplies | ||
Kit Contents Eyewash Pod (20 ml) x 25 | ||
Eyewash Quantity 20ml | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
20ml RS PRO Sterile Eyewash Pods
This Portable Eye Wash Bottle from our own RS PRO brand is ideal for easy use in an emergency. Its sterile 0.9% saline solution is perfect for washing out eyes and general wounds.
Features and Benefits
• Saline solution equates to the natural salinity of the eye, which makes it well tolerated and ideal to use in most circumstances
• Offers treatment in the first 10 to 15 seconds which makes all the difference
• Flushing out the eye removes the hazardous chemicals before they can cause serious damage
• Its ergonomic design ensures easy-to-use and effective method of cleaning the eye
• Pack of 25 individual pods (20ml)
• Minimises waste
• Use with pod dispenser 787-3530
Where shall be eye wash bottles kept?
• For a prompt treatment, it is important to have eye wash bottles close to where the chemicals are stored and used
• Ensure that those bottles are easily available for any emergency that may arise
• Eye wash bottles needs to be checked regularly
• Once you use the eye wash bottle, the replacement is needed immediately so that they are ready for any future incidents
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Cederroth Portable Eyewash Bottle Eyewash Bottle
- RS PRO Portable Eye Wash Bottle, 250 ml
- Eye Wash
- RS PRO Wall Eyewash Dispenser Eyewash Solution, 20ml
- Hughes Portable Eyewash Spray Eye Wash Unit
- Hughes Wall Eyewash Pod Station Eyewash Station
- Brady Eyewash Saline Pack Eyewash Packs
- Hughes Wall Eyewash Station Eyewash Kit

