TE Connectivity, HPC Assembly Electric Vehicle Connector Female, 78.5 mm Cable, 200A
- RS Stock No.:
- 273-9930
- Mfr. Part No.:
- H1111000301-000
- Brand:
- TE Connectivity
This image is representative of the product range
Add 60 more to save $69.18
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$914.52
(exc. GST)
$1,005.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 30 - 30 | $30.484 | $914.52 | - |
| 60 - 90 | $29.331 | $879.93 | $69.18 |
| 120 - 210 | $28.012 | $840.36 | $296.64 |
| 240 + | $27.453 | $823.59 | $727.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 273-9930
- Mfr. Part No.:
- H1111000301-000
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electric Vehicle Connector | |
| Series | HPC | |
| Connector Type | Assembly | |
| Current | 200A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 50mm² | |
| Operating Voltage | 1500V | |
| Minimum Operating Temperature | -40°C | |
| Latch Type | Quick Lock | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0 | |
| Key Type | Type P | |
| Better World Claim | Renewable Energy Solution | |
| Mount Type | Cable | |
| IP Rating | IP67 | |
| Colour | Orange | |
| Cable Length | 78.5mm | |
| Better World Product | Yes | |
| Housing Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electric Vehicle Connector | ||
Series HPC | ||
Connector Type Assembly | ||
Current 200A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 50mm² | ||
Operating Voltage 1500V | ||
Minimum Operating Temperature -40°C | ||
Latch Type Quick Lock | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0 | ||
Key Type Type P | ||
Better World Claim Renewable Energy Solution | ||
Mount Type Cable | ||
IP Rating IP67 | ||
Colour Orange | ||
Cable Length 78.5mm | ||
Better World Product Yes | ||
Housing Material Polyamide 66 | ||
