Amphenol Industrial, PL18X Electric Vehicle Connector Male, 35 mm Cable, 200A
- RS Stock No.:
- 560-788
- Mfr. Part No.:
- PL18X-201-35
- Brand:
- Amphenol Industrial
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 560-788
- Mfr. Part No.:
- PL18X-201-35
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | PL18X | |
| Current | 200A | |
| Number of Contacts | 1 | |
| Wire Size | 35mm² | |
| Operating Voltage | 1kV | |
| Termination Type | Crimp | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Height | 25.9mm | |
| Depth | 30.9mm | |
| Width | 27.5mm | |
| Standards/Approvals | EC | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Orange | |
| IP Rating | IP2X, IP67 | |
| Cable Length | 35mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series PL18X | ||
Current 200A | ||
Number of Contacts 1 | ||
Wire Size 35mm² | ||
Operating Voltage 1kV | ||
Termination Type Crimp | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Height 25.9mm | ||
Depth 30.9mm | ||
Width 27.5mm | ||
Standards/Approvals EC | ||
Better World Claim Renewable Energy Solution | ||
Colour Orange | ||
IP Rating IP2X, IP67 | ||
Cable Length 35mm | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
