TE Connectivity, HPC Assembly Electric Vehicle Connector Male, 66.8 mm Cable, 200A
- RS Stock No.:
- 273-9928
- Mfr. Part No.:
- H101100030A-000
- Brand:
- TE Connectivity
This image is representative of the product range
Add 60 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$471.18
(exc. GST)
$518.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 30 - 30 | $15.706 | $471.18 | - |
| 60 - 90 | $15.111 | $453.33 | 3% |
| 120 - 210 | $14.432 | $432.96 | 8% |
| 240 + | $13.976 | $419.28 | 11% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 273-9928
- Mfr. Part No.:
- H101100030A-000
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electric Vehicle Connector | |
| Series | HPC | |
| Connector Type | Assembly | |
| Current | 200A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Operating Voltage | 1500V | |
| Latch Type | Quick Lock | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Connector Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Key Type | Type R | |
| IP Rating | IP67 | |
| Better World Claim | Renewable Energy Solution | |
| Mount Type | Panel Mount | |
| Colour | Orange | |
| Better World Product | Yes | |
| Cable Length | 66.8mm | |
| Housing Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electric Vehicle Connector | ||
Series HPC | ||
Connector Type Assembly | ||
Current 200A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Operating Voltage 1500V | ||
Latch Type Quick Lock | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Connector Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Key Type Type R | ||
IP Rating IP67 | ||
Better World Claim Renewable Energy Solution | ||
Mount Type Panel Mount | ||
Colour Orange | ||
Better World Product Yes | ||
Cable Length 66.8mm | ||
Housing Material Polyamide 66 | ||
