RS Better World

Amphenol Industrial, SURLOK PLUS Receptacle EV Connector Female, 70A

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-3091
Mfr. Part No.:
SLPHIRMBPSR1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Connector Type

Receptacle

Current

70A

Number of Rows

1

Number of Contacts

1

Operating Voltage

1500V

Application

Electric Vehicles

Termination Type

Busbar

Connector Gender

Female

Minimum Operating Temperature

-40°C

Contact Gender

Female

Orientation

Straight

Maximum Operating Temperature

125°C

Depth

31mm

Height

31mm

Width

41mm

Standards/Approvals

TUV, UL, RoHS Compliant

Better World Product

Yes

Better World Claim

Renewable Energy Solution

IP Rating

IP67

Colour

Red

Mount Type

Panel

Pin Diameter

3.6mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol Industrial SurLok Plus panel mount receptacle without shielding and no HVIL. It is red colour busbar and 20° keyway. It is waterproof.

Lock - Quick lock and press-to-release design

Voltage - 1500V

Protection - Touch Proof

Design - Compact robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy