RS Better World

Amphenol Industrial, SURLOK PLUS Plug EV Connector Female, 70A

This image is representative of the product range

Subtotal (1 unit)*

$14.60

(exc. GST)

$16.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-3099
Mfr. Part No.:
SLPHPM06BSO1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Connector Type

Plug

Current

70A

Number of Rows

1

Number of Contacts

1

Wire Size

6mm²

Operating Voltage

1.5kV

Application

Electric Vehicles

Termination Type

Busbar

Connector Gender

Female

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Orientation

Straight

Width

30mm

Standards/Approvals

RoHS Compliant, TUV, UL

Height

30mm

Depth

52.7mm

Better World Product

Yes

Mount Type

Panel

Better World Claim

Renewable Energy Solution

IP Rating

IP67

Colour

Orange

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Pin Diameter

3.6mm

COO (Country of Origin):
CN
The Amphenol Industrial SurLok Plus right angle plug without shielding and no HVIL. It has orange colour and 20° keyway. It is waterproof.

Lock - Quick lock and press-to-release design

Voltage - 1500V

Protection - Touch Proof

Design - Compact robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy