RS Better World

Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Female, 120A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.92

(exc. GST)

$15.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$13.92
5 - 9$13.43
10 +$13.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-4021
Mfr. Part No.:
SLPIRATNSR0 / C10-731457-2200
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Connector Type

RADSOK

Current

120A

Number of Rows

1

Number of Contacts

1

Wire Size

16mm², 25mm²

Operating Voltage

1kV

Application

Process Control, Heavy Equipment, Battery Management, Medical, Rail Mass Transit

Latch Type

Spring Locking

Termination Type

Screw

Connector Gender

Female

Minimum Operating Temperature

-40°C

Orientation

Straight

Maximum Operating Temperature

125°C

Contact Gender

Male

Width

37.7mm

Depth

37.7mm

Standards/Approvals

UL 94-V0

Mount Type

Panel Mount

IP Rating

IP67

Colour

Red

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Pin Diameter

5.7mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

For Use With

SurLok 1-Position Plug

COO (Country of Origin):
CN

5.7mm SurLok Plus Receptacle (Without Flange)


From Amphenol, this SurLok Plus series receptacle is a compact and quick mating compression lug. Robust and environmentally sealed, the receptacle is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The receptacle has a 5.7mm pin.

Features and Benefits


• Touch Proof

• Keyed to prevent mismating

• Spring Locking

• IP67

• Flammability rating of UL 94-V0

Applications


SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy