Amphenol Industrial, HVSL282 PowerLok Receptacle with HVIL EV Connector Female, 23A
- RS Stock No.:
- 239-9508
- Distrelec Article No.:
- 302-82-480
- Mfr. Part No.:
- HVSL282062A103I
- Brand:
- Amphenol Industrial
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$22.41
(exc. GST)
$24.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 40 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.41 | - |
| 10 - 24 | $21.74 | 2% |
| 25 - 49 | $20.85 | 6% |
| 50 - 99 | $20.52 | 8% |
| 100 + | $20.08 | 10% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-9508
- Distrelec Article No.:
- 302-82-480
- Mfr. Part No.:
- HVSL282062A103I
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | HVSL282 | |
| Current | 23A | |
| Connector Type | PowerLok Receptacle with HVIL | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Wire Size | 3mm² | |
| Operating Voltage | 800V | |
| Application | Electric Vehicles | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Maximum Operating Temperature | 125°C | |
| Width | 36mm | |
| Standards/Approvals | UL, RoHS | |
| Depth | 53.7mm | |
| Height | 31.9mm | |
| IP Rating | IP67, IP6K9K | |
| Better World Product | Yes | |
| Colour | Orange | |
| Better World Claim | Renewable Energy Solution | |
| Mount Type | Panel | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series HVSL282 | ||
Current 23A | ||
Connector Type PowerLok Receptacle with HVIL | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Wire Size 3mm² | ||
Operating Voltage 800V | ||
Application Electric Vehicles | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Orientation Straight | ||
Maximum Operating Temperature 125°C | ||
Width 36mm | ||
Standards/Approvals UL, RoHS | ||
Depth 53.7mm | ||
Height 31.9mm | ||
IP Rating IP67, IP6K9K | ||
Better World Product Yes | ||
Colour Orange | ||
Better World Claim Renewable Energy Solution | ||
Mount Type Panel | ||
- COO (Country of Origin):
- CN
