RS Better World

Amphenol Industrial, HVSL282 PowerLok Receptacle with HVIL EV Connector Female, 23A

This image is representative of the product range

Get a bulk buy discount

Add 312 more to save 2%

View bulk pricing options

Subtotal (1 bag of 156 units)*

$2,700.05

(exc. GST)

$2,970.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
156 - 156$17.308$2,700.05-
312 - 1404$16.875$2,632.502%
1560 +$16.453$2,566.674%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9507
Mfr. Part No.:
HVSL282062A103I
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

HVSL282

Connector Type

PowerLok Receptacle with HVIL

Current

23A

Number of Rows

1

Number of Contacts

2

Wire Size

3mm²

Operating Voltage

800V

Application

Electric Vehicles

Termination Type

Crimp

Connector Gender

Female

Minimum Operating Temperature

-40°C

Orientation

Straight

Maximum Operating Temperature

125°C

Contact Gender

Male

Width

36mm

Standards/Approvals

UL, RoHS

Height

31.9mm

Depth

53.7mm

IP Rating

IP67, IP6K9K

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Colour

Orange

Mount Type

Panel

COO (Country of Origin):
CN
The Amphenol Industrial's two pole, A coded cable connector is the state of the art product used and preferred in the industry for its trusted quality and design that suits the current trends and provides complete customized interconnect solutions for the industrial, railway, and hybrid electrical vehicle markets around the globe.

Durable and reliable design

Detailed documentation available by manufacturer

IP69k Rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy