Amphenol Industrial, HVSL630 PowerLok Receptacle with HVIL EV Connector Female, 40A
- RS Stock No.:
- 239-9512
- Mfr. Part No.:
- HVSL630022B106
- Brand:
- Amphenol Industrial
This image is representative of the product range
Add 120 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 60 units)*
$916.62
(exc. GST)
$1,008.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 60 - 60 | $15.277 | $916.62 | - |
| 120 - 540 | $14.396 | $863.76 | 5% |
| 600 + | $12.957 | $777.42 | 15% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-9512
- Mfr. Part No.:
- HVSL630022B106
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | HVSL630 | |
| Current | 40A | |
| Connector Type | PowerLok Receptacle with HVIL | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Wire Size | 6mm² | |
| Application | Electric Vehicles | |
| Operating Voltage | 800V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Connector Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Contact Gender | Male | |
| Width | 45mm | |
| Standards/Approvals | UL, RoHS | |
| Depth | 51mm | |
| Height | 54mm | |
| Better World Claim | Renewable Energy Solution | |
| Mount Type | Panel | |
| Better World Product | Yes | |
| IP Rating | IP67, IP2XB | |
| Colour | Orange | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series HVSL630 | ||
Current 40A | ||
Connector Type PowerLok Receptacle with HVIL | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Wire Size 6mm² | ||
Application Electric Vehicles | ||
Operating Voltage 800V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Connector Gender Female | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Contact Gender Male | ||
Width 45mm | ||
Standards/Approvals UL, RoHS | ||
Depth 51mm | ||
Height 54mm | ||
Better World Claim Renewable Energy Solution | ||
Mount Type Panel | ||
Better World Product Yes | ||
IP Rating IP67, IP2XB | ||
Colour Orange | ||
Contact Material Copper Alloy | ||
Housing Material Polyamide | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
