Amphenol Industrial, SLP RADSOK Receptacle with HVIL EV Connector Female, 200A
- RS Stock No.:
- 239-9392
- Mfr. Part No.:
- SLPIRBBPSO1EH
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
$43.37
(exc. GST)
$47.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit |
|---|---|
| 1 + | $43.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-9392
- Mfr. Part No.:
- SLPIRBBPSO1EH
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SLP | |
| Current | 200A | |
| Connector Type | RADSOK Receptacle with HVIL | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Operating Voltage | 1.5kV | |
| Application | Electric Vehicles | |
| Connector Gender | Female | |
| Termination Type | Busbar | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Maximum Operating Temperature | 125°C | |
| Depth | 71.5mm | |
| Height | 31mm | |
| Standards/Approvals | RoHS Compliant, UL, TUV | |
| Width | 31mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| IP Rating | IP67 | |
| Mount Type | Panel | |
| Colour | Orange | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SLP | ||
Current 200A | ||
Connector Type RADSOK Receptacle with HVIL | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Operating Voltage 1.5kV | ||
Application Electric Vehicles | ||
Connector Gender Female | ||
Termination Type Busbar | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Orientation Straight | ||
Maximum Operating Temperature 125°C | ||
Depth 71.5mm | ||
Height 31mm | ||
Standards/Approvals RoHS Compliant, UL, TUV | ||
Width 31mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
IP Rating IP67 | ||
Mount Type Panel | ||
Colour Orange | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- CN
