RS Better World

Amphenol Industrial, HVSL282 PowerLok Receptacle with HVIL EV Connector Female, 23A

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$15.75

(exc. GST)

$17.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 369 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.75-
10 - 24$15.292%
25 - 49$14.676%
50 - 91$14.438%
92 +$14.1110%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9506
Distrelec Article No.:
302-82-479
Mfr. Part No.:
HVSL282022A
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

HVSL282

Connector Type

PowerLok Receptacle with HVIL

Current

23A

Number of Rows

1

Number of Contacts

2

Operating Voltage

800V

Application

Electric Vehicles

Termination Type

Screw

Minimum Operating Temperature

-40°C

Connector Gender

Female

Contact Gender

Male

Orientation

Straight

Maximum Operating Temperature

125°C

Depth

45mm

Standards/Approvals

RoHS, UL

Width

40.6mm

Height

45.4mm

Better World Product

Yes

Colour

Orange

Better World Claim

Renewable Energy Solution

Mount Type

Panel

IP Rating

IP69K

COO (Country of Origin):
CN
The Amphenol Industrial's two pole, A coded automotive connector is the state of the art product used and preferred in the industry for its trusted quality and design that suits the current trends and provides complete customized interconnect solutions for the industrial, railway, and hybrid electrical vehicle markets around the globe.

Durable and reliable design

Detailed documentation available by manufacturer

IP69k Rated

RoHS compliant

RS Better World
Each
$22.41
RS Better World
Each (In a Bag of 156)
$17.308
RS Better World
Each (In a Bag of 184)
$10.668
RS Better World
Each
$22.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy