RS Better World

Amphenol Industrial, HVSL282 PowerLok Receptacle with HVIL EV Connector Female, 23A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 184 units)*

$1,962.91

(exc. GST)

$2,159.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 368 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
184 - 184$10.668$1,962.91
368 - 1656$10.418$1,916.91
1840 +$9.376$1,725.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9505
Mfr. Part No.:
HVSL282022A
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

HVSL282

Current

23A

Connector Type

PowerLok Receptacle with HVIL

Number of Rows

1

Number of Contacts

2

Application

Electric Vehicles

Operating Voltage

800V

Termination Type

Screw

Connector Gender

Female

Minimum Operating Temperature

-40°C

Contact Gender

Male

Orientation

Straight

Maximum Operating Temperature

125°C

Height

45.4mm

Width

40.6mm

Standards/Approvals

RoHS, UL

Depth

45mm

Colour

Orange

IP Rating

IP69K

Mount Type

Panel

Better World Claim

Renewable Energy Solution

Better World Product

Yes

COO (Country of Origin):
CN
The Amphenol Industrial's two pole, A coded automotive connector is the state of the art product used and preferred in the industry for its trusted quality and design that suits the current trends and provides complete customized interconnect solutions for the industrial, railway, and hybrid electrical vehicle markets around the globe.

Durable and reliable design

Detailed documentation available by manufacturer

IP69k Rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy