Amphenol Industrial, SLP Plug EV Connector Female, 200A
- RS Stock No.:
- 239-9416
- Mfr. Part No.:
- SLPPB35BSR0
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
$35.64
(exc. GST)
$39.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 89 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $35.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-9416
- Mfr. Part No.:
- SLPPB35BSR0
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SLP | |
| Connector Type | Plug | |
| Current | 200A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 35mm² | |
| Application | Electric Vehicles | |
| Operating Voltage | 1kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL, TUV | |
| Width | 18mm | |
| Depth | 55.1mm | |
| Height | 22.6mm | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Red | |
| Mount Type | Panel | |
| IP Rating | IP67 | |
| Better World Product | Yes | |
| Pin Diameter | 8mm | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SLP | ||
Connector Type Plug | ||
Current 200A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 35mm² | ||
Application Electric Vehicles | ||
Operating Voltage 1kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL, TUV | ||
Width 18mm | ||
Depth 55.1mm | ||
Height 22.6mm | ||
Better World Claim Renewable Energy Solution | ||
Colour Red | ||
Mount Type Panel | ||
IP Rating IP67 | ||
Better World Product Yes | ||
Pin Diameter 8mm | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
