RS Better World

Amphenol Industrial, SLP Receptacle EV Connector Female, 200A

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 box of 5 units)*

$85.44

(exc. GST)

$93.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 85 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
5 - 5$17.088$85.44-
10 - 20$16.778$83.891%
25 - 45$16.478$82.393%
50 - 95$16.18$80.905%
100 +$15.892$79.466%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9427
Mfr. Part No.:
SLPRBTPSR
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Current

200A

Connector Type

Receptacle

Number of Rows

1

Number of Contacts

1

Operating Voltage

1kV

Application

Electric Vehicles

Connector Gender

Female

Termination Type

Threaded Post

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Orientation

Right Angle

Width

30mm

Standards/Approvals

UL, TUV, RoHS Compliant

Height

30mm

Depth

52.7mm

Better World Product

Yes

IP Rating

IP67

Mount Type

Panel

Better World Claim

Renewable Energy Solution

Colour

Red

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Pin Diameter

8mm

COO (Country of Origin):
CN
The Amphenol surlok plus 8 mm red receptacle has screw termination rated for 1000 V.

IP67 rated

200 A rated current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy