Amphenol Industrial, SLP Plug EV Connector Female, 120A
- RS Stock No.:
- 239-9400
- Mfr. Part No.:
- SLPPA16BNB
- Brand:
- Amphenol Industrial
This image is representative of the product range
Add 10 more to save $3.50
View bulk pricing optionsSubtotal (1 box of 5 units)*
$97.32
(exc. GST)
$107.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 5 - 5 | $19.464 | $97.32 | - |
| 10 - 20 | $19.114 | $95.57 | $3.50 |
| 25 - 45 | $18.768 | $93.84 | $17.40 |
| 50 - 95 | $18.434 | $92.17 | $51.50 |
| 100 + | $18.102 | $90.51 | $136.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-9400
- Mfr. Part No.:
- SLPPA16BNB
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SLP | |
| Connector Type | Plug | |
| Current | 120A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 16mm² | |
| Operating Voltage | 1kV | |
| Application | Electric Vehicles | |
| Termination Type | Crimp | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Orientation | Right Angle | |
| Maximum Operating Temperature | 105°C | |
| Width | 18mm | |
| Standards/Approvals | RoHS Compliant, UL, TUV | |
| Depth | 55.1mm | |
| Height | 22.6mm | |
| Colour | Black | |
| Better World Claim | Renewable Energy Solution | |
| Mount Type | Panel | |
| Better World Product | Yes | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Pin Diameter | 5.7mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SLP | ||
Connector Type Plug | ||
Current 120A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 16mm² | ||
Operating Voltage 1kV | ||
Application Electric Vehicles | ||
Termination Type Crimp | ||
Connector Gender Female | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Orientation Right Angle | ||
Maximum Operating Temperature 105°C | ||
Width 18mm | ||
Standards/Approvals RoHS Compliant, UL, TUV | ||
Depth 55.1mm | ||
Height 22.6mm | ||
Colour Black | ||
Better World Claim Renewable Energy Solution | ||
Mount Type Panel | ||
Better World Product Yes | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Pin Diameter 5.7mm | ||
- COO (Country of Origin):
- CN
