RS Better World

Amphenol Industrial, SLP Plug EV Connector Female, 200A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

$115.57

(exc. GST)

$127.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
5 - 5$23.114$115.57
10 - 20$22.698$113.49
25 - 45$22.294$111.47
50 - 95$21.892$109.46
100 +$21.502$107.51

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9405
Mfr. Part No.:
SLPPB35BNB
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Current

200A

Connector Type

Plug

Number of Rows

1

Number of Contacts

1

Wire Size

35mm²

Operating Voltage

1kV

Application

Electric Vehicles

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Connector Gender

Female

Orientation

Right Angle

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant, UL, TUV

Depth

55.1mm

Height

22.6mm

Width

18mm

Better World Claim

Renewable Energy Solution

Mount Type

Panel

Colour

Black

Better World Product

Yes

Housing Material

Thermoplastic

Pin Diameter

8mm

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol Industrial black right angled 8 mm Surlok Plus cable plug for 35mm² cable Size.

With back shells

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy