RS Better World

Amphenol Industrial, SLP Receptacle EV Connector Female, 350A

This image is representative of the product range

Subtotal (1 unit)*

$39.62

(exc. GST)

$43.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9399
Mfr. Part No.:
SLPIRCTPSR1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Connector Type

Receptacle

Current

350A

Number of Rows

1

Number of Contacts

1

Application

Electric Vehicles

Operating Voltage

1.5kV

Termination Type

Threaded Post

Minimum Operating Temperature

-40°C

Connector Gender

Female

Contact Gender

Female

Orientation

Straight

Maximum Operating Temperature

125°C

Standards/Approvals

TUV, RoHS Compliant, UL

Height

31mm

Depth

48mm

Width

31mm

Mount Type

Panel

IP Rating

IP67

Better World Claim

Renewable Energy Solution

Colour

Red

Better World Product

Yes

Pin Diameter

10.3mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol surlok plus receptacle connector has screw termination and180° mechanical coding. This plug is rated for 1000 Volt and 300 A(40 °C).

Panel mount with flange

IP67 rated

10.3 mm RADSOK size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy