Amphenol Industrial, SLP RADSOK Receptacle with HVIL EV Connector Female, 200A
- RS Stock No.:
- 239-9389
- Mfr. Part No.:
- SLPIRBBPSO0EH
- Brand:
- Amphenol Industrial
This image is representative of the product range
Add 10 more to save $6.96
View bulk pricing optionsSubtotal (1 box of 5 units)*
$193.96
(exc. GST)
$213.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 90 unit(s) shipping from 09 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 5 - 5 | $38.792 | $193.96 | - |
| 10 - 20 | $38.096 | $190.48 | $6.96 |
| 25 - 45 | $37.414 | $187.07 | $34.45 |
| 50 - 95 | $36.738 | $183.69 | $102.70 |
| 100 + | $36.076 | $180.38 | $271.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-9389
- Mfr. Part No.:
- SLPIRBBPSO0EH
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SLP | |
| Connector Type | RADSOK Receptacle with HVIL | |
| Current | 200A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Operating Voltage | 1.5kV | |
| Application | Electric Vehicles | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Termination Type | Busbar | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Width | 31mm | |
| Standards/Approvals | TUV, UL, RoHS Compliant | |
| Depth | 71.5mm | |
| Height | 31mm | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Orange | |
| Better World Product | Yes | |
| IP Rating | IP67 | |
| Mount Type | Panel | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SLP | ||
Connector Type RADSOK Receptacle with HVIL | ||
Current 200A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Operating Voltage 1.5kV | ||
Application Electric Vehicles | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Termination Type Busbar | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Orientation Straight | ||
Width 31mm | ||
Standards/Approvals TUV, UL, RoHS Compliant | ||
Depth 71.5mm | ||
Height 31mm | ||
Better World Claim Renewable Energy Solution | ||
Colour Orange | ||
Better World Product Yes | ||
IP Rating IP67 | ||
Mount Type Panel | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- CN
