RS Better World

Amphenol Industrial, SLP Receptacle EV Connector Female, 200A

This image is representative of the product range

Subtotal (1 unit)*

$19.53

(exc. GST)

$21.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 111 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9397
Mfr. Part No.:
SLPIRBTPSB1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Connector Type

Receptacle

Current

200A

Number of Rows

1

Number of Contacts

1

Operating Voltage

1.5kV

Application

Electric Vehicles

Connector Gender

Female

Termination Type

Threaded Post

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Orientation

Straight

Standards/Approvals

UL, TUV, RoHS Compliant

Depth

71.5mm

Width

31mm

Height

31mm

Colour

Black

Better World Claim

Renewable Energy Solution

Mount Type

Panel

Better World Product

Yes

IP Rating

IP67

Contact Material

Copper Alloy

Housing Material

Thermoplastic

Pin Diameter

8mm

COO (Country of Origin):
CN
The Amphenol surlok plus black receptacle connector has threaded post termination type and 180° keyway.

Panel mount

IP67 rated

8mm RADSOK size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy