Amphenol Industrial, SLP Receptacle EV Connector Female, 200A
- RS Stock No.:
- 239-9395
- Mfr. Part No.:
- SLPIRBTPSB1
- Brand:
- Amphenol Industrial
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 box of 5 units)*
$77.76
(exc. GST)
$85.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 110 unit(s) shipping from 09 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 5 - 5 | $15.552 | $77.76 | - |
| 10 - 20 | $15.276 | $76.38 | 1% |
| 25 - 45 | $15.004 | $75.02 | 3% |
| 50 - 95 | $14.734 | $73.67 | 5% |
| 100 + | $14.468 | $72.34 | 6% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-9395
- Mfr. Part No.:
- SLPIRBTPSB1
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SLP | |
| Connector Type | Receptacle | |
| Current | 200A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Operating Voltage | 1.5kV | |
| Application | Electric Vehicles | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Termination Type | Threaded Post | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Standards/Approvals | UL, TUV, RoHS Compliant | |
| Height | 31mm | |
| Depth | 71.5mm | |
| Width | 31mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Black | |
| IP Rating | IP67 | |
| Mount Type | Panel | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SLP | ||
Connector Type Receptacle | ||
Current 200A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Operating Voltage 1.5kV | ||
Application Electric Vehicles | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Termination Type Threaded Post | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Contact Gender Female | ||
Standards/Approvals UL, TUV, RoHS Compliant | ||
Height 31mm | ||
Depth 71.5mm | ||
Width 31mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Colour Black | ||
IP Rating IP67 | ||
Mount Type Panel | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2399397
- Mfr. Part No. SLPIRBTPSB1
- RS Stock No. 2399393
- Mfr. Part No. SLPIRBBPSR0
- RS Stock No. 2399394
- Mfr. Part No. SLPIRBBPSR0
- RS Stock No. 2399422
- Mfr. Part No. SLPRB50CPSO










