Better World

Amphenol Industrial, RADLOK Receptacle EV Connector

Bulk discount available

Subtotal (1 box of 200 units)*

$2,212.80

(exc. GST)

$2,434.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
200 - 800$11.064$2,212.80
1000 +$9.958$1,991.60

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
239-0431
Mfr. Part No.:
RL9080-101-F1RE
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Range

RADLOK 300 Connectors

Series

RADLOK

Connector Type

Receptacle

Better World Product

Yes

Better World Claim

Renewable energy solution

COO (Country of Origin):
CN
The Amphenol Industrial Radlok series 1 pole receptacle screw pin with current rating of 200 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

Diameter 8 mm Radlok pin

Feed thru pin to thread

Male receptacle

Silver plating & in red colour

Screw termination

Operating temperature of -40°C to +125°C

Related links