RS Better World

ITT Cannon, ACI3-T2-032-1BK-050A-1A1 Type EV 2 EV Connector Male, 1.7 mm Cable, 63A

Subtotal (1 unit)*

$214.42

(exc. GST)

$235.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
175-608
Mfr. Part No.:
121701-2002
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

EV Connector

Series

ACI3-T2-032-1BK-050A-1A1

Connector Type

Type EV 2

Current

63A

Number of Rows

3

Wire Size

9.8mm²

Application

Electric Vehicle Connector, Equipment Plug

Operating Voltage

250V

Connector Gender

Male

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

EN 61439-1, EN 61439-2

Key Type

Type B

Better World Product

Yes

Cable Length

1.7mm

Better World Claim

Renewable Energy Solution

Contact Resistance

20mΩ

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
IT
The ITT Cannon introduced the new Generation 3. Designed for the European market, the ACI3 Charging Coupler is an IEC (Type 2) mode 3 tethered lead that is built in accordance with IEC 62196-1 and IEC 62196-2 standards and has a minimum of 10000 mating cycles. It is available for single and three phase charging systems and has a current rating up to 63A. Compact and ergonomic with a matte black handle design the new Generation 3 IEC solution is available with customizable handles colors, cables, end terminals, and logos or graphics.

UV resistant black matte handle surface

Enhanced design eliminates screw visibility

Textured coupler connector or plug handle provides enhanced grip while in use

Compact and ergonomic for ease of use by consumers

Optional mating face protection lanyard dust caps options for coupler connector or plug

Optional mating face protection spring cap options for inlets provide additional protection when connectors are not in use

Rapid installation for charging station manufacturers with enhanced cable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy