RS Better World

Phoenix Contact CHARX CONNECT

Subtotal (1 unit)*

$255.45

(exc. GST)

$281.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.45

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
265-8994
Mfr. Part No.:
1164417
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electric Vehicle Connector

Series

CHARX CONNECT

Better World Claim

Renewable Energy Solution

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE

Phoenix Contact CHARX CONNECT Series Electric Vehicle Connectors, EV Type 2 Connector, Vehicle Charging Inlet - 1164417


This Infrastructure charging socket by Phoenix Contact is used for charging electric vehicles. Designed for EV Type 2 connectors, these connectors offer a renewable energy solution for vehicle charging inlets. These connectors ensure high traffic electric vehicle charging solutions.

Features & Benefits


• Infrastructure charging sockets with protective cover for added safety

• Waterproof and dirtproof due to fully moulded contacts

• Developed and produced in accordance with automotive standards

• Uniform, space-saving installation space

Applications


• Infrastructure charging stations for E-Mobility (EVSE)

• Charging electric vehicles with alternating current (AC)

Can it be reconnected for easy maintenance?


Yes, it can be reconnected for easy maintenance purposes.

Will it offer protection against overheating?


Yes, it offers protection against overheating with precise temperature measurement.

Is it compatible with Type 2 Infrastructure Plugs?


Yes, the connectors are compatible with Type 2 Infrastructure Plugs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy