RS Better World

Amphenol Industrial, RADLOK Receptacle EV Connector Male, 200A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.13

(exc. GST)

$13.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 05 November 2026
  • Plus 100 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$12.13
10 - 24$11.73
25 - 49$11.20
50 +$10.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-0427
Mfr. Part No.:
RL9080-101
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

RADLOK

Connector Type

Receptacle

Current

200A

Operating Voltage

1kV

Termination Type

Screw

Minimum Operating Temperature

-40°C

Connector Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Better World Claim

Renewable Energy Solution

IP Rating

IP67

Better World Product

Yes

Pin Diameter

8mm

For Use With

Receptacle

Contact Plating

Silver

COO (Country of Origin):
CN
The Amphenol Industrial Radlok series 1 pole receptacle screw pin with current rating of 200 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

Diameter 8 mm Radlok pin

Male receptacle

Silver plating

Screw termination

Operating temperature of -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy