Better World
Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector
- RS Stock No.:
- 239-0396
- Mfr. Part No.:
- RL01001-70RE
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 100 units)*
$3,072.30
(exc. GST)
$3,379.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $30.723 | $3,072.30 |
| 500 + | $27.651 | $2,765.10 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 239-0396
- Mfr. Part No.:
- RL01001-70RE
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Range | RADLOK 300 Connectors | |
| Series | RADLOK | |
| Connector Type | Tubular Cable Lug | |
| Better World Claim | Renewable energy solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Range RADLOK 300 Connectors | ||
Series RADLOK | ||
Connector Type Tubular Cable Lug | ||
Better World Claim Renewable energy solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Radlok series 1 pole female cable plug connector with current rating of 250 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
Diameter 10 mm Radlok plug
70 mm² cable size
Comes in red colour
Crimp termination & tubular lug
Operating temperature of -40°C to +125°C
Related links
- Amphenol Industrial 70 mm Cable, 250A
- Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector
- Amphenol Industrial 95 mm Cable, 300A
- Amphenol Industrial 50 mm Cable, 200A
- Amphenol Industrial 10 mm Cable, 70A
- Amphenol Industrial 25 mm Cable, 120A
- Amphenol Industrial 16 mm Cable, 90A
- Amphenol Industrial 35 mm Cable, 150A
