RS Better World

Amphenol Industrial, PowerLok Plug EV Connector Female, 4 mm Cable, 60A

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$23.29

(exc. GST)

$25.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$23.29-
5 - 9$22.602%
10 - 24$21.915%
25 - 49$21.268%
50 +$20.6211%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-0291
Mfr. Part No.:
PL182Y-61-4
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

PowerLok

Current

60A

Connector Type

Plug

Operating Voltage

1kV

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Connector Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Cable Length

4mm

IP Rating

IP67

Better World Claim

Renewable Energy Solution

Better World Product

Yes

For Use With

Plug

COO (Country of Origin):
CN
The Amphenol Industrial powerlok series 2 pole receptacle with current rating of 60 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

2 pole female cable plug connector, Y-coded

For 4 mm² cable

Crimp termination

High voltage interlock loop

Operating temperature of -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy