Amphenol Industrial, PowerLok Receptacle EV Connector Male, 200A
- RS Stock No.:
- 239-0228
- Mfr. Part No.:
- PL00Y-201-10M8
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
$62.20
(exc. GST)
$68.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 March 2027
Units | Per unit |
|---|---|
| 1 - 4 | $62.20 |
| 5 - 9 | $60.55 |
| 10 - 24 | $58.59 |
| 25 - 49 | $56.32 |
| 50 + | $55.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0228
- Mfr. Part No.:
- PL00Y-201-10M8
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | PowerLok | |
| Current | 200A | |
| Connector Type | Receptacle | |
| Operating Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Black | |
| Mount Type | Through Hole | |
| IP Rating | IP67 | |
| Better World Product | Yes | |
| Pin Diameter | 14mm | |
| For Use With | Receptacle | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series PowerLok | ||
Current 200A | ||
Connector Type Receptacle | ||
Operating Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Better World Claim Renewable Energy Solution | ||
Colour Black | ||
Mount Type Through Hole | ||
IP Rating IP67 | ||
Better World Product Yes | ||
Pin Diameter 14mm | ||
For Use With Receptacle | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2390241
- Mfr. Part No. PL00Y-501-10M10
- RS Stock No. 2390208
- Mfr. Part No. PL00W-501-10D8
- RS Stock No. 2390235
- Mfr. Part No. PL00Y-501-10D10
- RS Stock No. 2390262
- Mfr. Part No. PL082Y-301-10D10










