Amphenol Industrial, PowerLok Plug EV Connector Female, 10 mm Cable, 60A
- RS Stock No.:
- 239-0289
- Mfr. Part No.:
- PL182Y-61-10
- Brand:
- Amphenol Industrial
This image is representative of the product range
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$69.08
(exc. GST)
$75.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 74 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $69.08 | - |
| 5 - 9 | $66.99 | 3% |
| 10 - 24 | $64.95 | 5% |
| 25 - 49 | $63.00 | 8% |
| 50 + | $61.10 | 11% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0289
- Mfr. Part No.:
- PL182Y-61-10
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | PowerLok | |
| Connector Type | Plug | |
| Current | 60A | |
| Operating Voltage | 1000V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Connector Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Better World Product | Yes | |
| Cable Length | 10mm | |
| Better World Claim | Renewable Energy Solution | |
| For Use With | Plug | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series PowerLok | ||
Connector Type Plug | ||
Current 60A | ||
Operating Voltage 1000V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Connector Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Better World Product Yes | ||
Cable Length 10mm | ||
Better World Claim Renewable Energy Solution | ||
For Use With Plug | ||
- COO (Country of Origin):
- CN
