- RS Stock No.:
- 239-0231
- Mfr. Part No.:
- PL00Y-301-10M8
- Brand:
- Amphenol Industrial
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 100)
$93.227
(exc. GST)
$102.55
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $93.227 | $9,322.70 |
500 + | $83.904 | $8,390.40 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 239-0231
- Mfr. Part No.:
- PL00Y-301-10M8
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial powerlok series single way receptacle with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
Screw hole mounting
Comes in black colour
Single way male receptacle, Y-coded
Contact diameter 10 mm
High voltage interlock loop
Operating temperature of -40°C to +125°C
Comes in black colour
Single way male receptacle, Y-coded
Contact diameter 10 mm
High voltage interlock loop
Operating temperature of -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Range | PowerLok 300 Connectors |
Series | PowerLok |
Connector Type | Receptacle |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Related links
- Amphenol Industrial, MSD EV Connector
- Amphenol Industrial, PowerLok Plug EV Connector
- Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector
- Amphenol Industrial, SLP RADSOK Receptacle with HVIL EV Connector
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Amphenol Industrial, SLP Receptacle EV Connector
- Amphenol Industrial, SurLok Plus Plug EV Connector
- Amphenol Industrial, SLP Plug EV Connector